Amphenol Industrial, AT04 Connecting Cable Male Black Cable 3 Way Crimp Termination AT04-3P-RD01BLK

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 700 units)*

MYR3,619.00

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
700 - 2800MYR5.17MYR3,619.00
3500 +MYR4.653MYR3,257.10

*price indicative

RS Stock No.:
224-5629
Mfr. Part No.:
AT04-3P-RD01BLK
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connecting Cable

Number of Contacts

3

Sub Type

Receptacle

Termination Type

Crimp

Current

13A

Gender

Male

Number of Rows

2

Mount Type

Cable

Series

AT04

Colour

Black

Cord Included

No

IP Rating

IP67

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

21mm

Depth

43.2mm

Height

24.4mm

Housing Material

Thermoplastic

Contact Plating

Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol high performance male cable connector has 3 positions , reduced gasket, black colour able to be used in a variety of interconnect applications such as heavy duty , transportation, marine, diagnostic, military, alternative energy and agricultu

Thermoplastic housing

Cost effective

IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy