- RS Stock No.:
- 768-4352
- Mfr. Part No.:
- CLB-2550-UD-84K-C5E
- Manufacturer:
- CIE
Discontinued product
- RS Stock No.:
- 768-4352
- Mfr. Part No.:
- CLB-2550-UD-84K-C5E
- Manufacturer:
- CIE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AV & Data faceplate with media outlet
A range of modular AV & Data faceplate
With media outlet
With media outlet
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 2 |
Type of Connectors | Data |
Height | 50mm |
Length | 86mm |
Width | 86mm |