- RS Stock No.:
- 768-4315
- Manufacturer:
- RS PRO
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
86 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR20.57
You pay
MYR16.97
Units | Per Unit |
1 - 9 | MYR16.97 |
10 - 49 | MYR16.50 |
50 + | MYR13.58 |
- RS Stock No.:
- 768-4315
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Gang Wall Plate 50x50mm
UK Single-gang faceplate
Accepts 2 x Conec2 Snap-in Modules
Simply snap into place
Manufactured in high quality ABS plastic
Accepts 2 x Conec2 Snap-in Modules
Simply snap into place
Manufactured in high quality ABS plastic
The Conec2 CLB460A is a single-gang Blank Faceplate Shell accepting 2 x 50mm Conec2 snap-in AV Connectivity Modules.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Dimensions | 12 x 85 x 85mm |
Height | 85mm |
Length | 12mm |
Width | 85mm |