- RS Stock No.:
- 783-2807
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 783-2807
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Flexible Semi-Conductive Microphone Cable - Type 2
From the trusted RS PRO brand, this high-quality insulated cable is ideal for use with live or studio microphones. The XLR cable has the excellent transmission properties required for many professional audio applications. Balanced for a reliable sound, the XLR cable features semi-conductive PE insulation for excellent performance characteristics.
This microphone cable features a PVC sheath which offers an excellent standard of flexibility over a wide temperature range. This helps protect the cable from damage by twisting and bending. As such, the cable is suitable for use in most professional and heavy-duty applications.
Features and Benefits
Two core shielded audio cable
Tinned copper cores
Semiconducting thermoplastic insulation
Flexible PVC outer jacket
Capacitance 165pF/m
Reel Weight 5.6kg.
Applications
This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;
Live stages and theatres
Professional studio setups
Hobbyist and custom audio setups
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
This microphone cable features a PVC sheath which offers an excellent standard of flexibility over a wide temperature range. This helps protect the cable from damage by twisting and bending. As such, the cable is suitable for use in most professional and heavy-duty applications.
Features and Benefits
Two core shielded audio cable
Tinned copper cores
Semiconducting thermoplastic insulation
Flexible PVC outer jacket
Capacitance 165pF/m
Reel Weight 5.6kg.
Applications
This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;
Live stages and theatres
Professional studio setups
Hobbyist and custom audio setups
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Screened/Unscreened | Screened |
Insulation Material | PE |
Outer Diameter | 6.6mm |
Length | 100m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Sheath Colour | Red |
Cable Shape | Multicore |
Conductor Strand Type | Stranded |
Core Strands | 32/0.12 mm |
Conductor Material | Tinned Copper |
Conductor Resistance | 55.5 Ω/km |
Sheath Material | Polyvinyl Chloride PVC |
Number of Strands | 32 |
Screen Type | Tinned Copper Braid |
Drain Wire | Yes |
Voltage Rating | 60 V |
Size of Strands | 0.12 mm |
Capacitance Core To Core | 165pF/m |