- RS Stock No.:
- 783-2762
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 783-2762
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GAC-2 cables
Ultra-flexible double-shielded cables, to be used as musical instrument, microphone, signal, XLR extension, etc. interface cables.
Drawing:
1: PVC sheath Ø 5.4 mm
2: shield 1, copper wires (0.10 mm)
3: shield 2, copper wires (0.10 mm)
4: PVC separation
5: PVC protective sheath for conductors (brown and white)
6: 2 copper wire conductors
(48 x 0.07 mm / 0.19 mm2).
Drawing:
1: PVC sheath Ø 5.4 mm
2: shield 1, copper wires (0.10 mm)
3: shield 2, copper wires (0.10 mm)
4: PVC separation
5: PVC protective sheath for conductors (brown and white)
6: 2 copper wire conductors
(48 x 0.07 mm / 0.19 mm2).
Specifications
Attribute | Value |
---|---|
Audio Cable Type | Microphone Cable |
Number of Cores | 2 |
Cross Sectional Area | 0.19 mm² |
Insulation Material | PVC |
Outer Diameter | 5.4mm |
Length | 100m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Sheath Colour | Red |
Cable Shape | Single Core |
Standards Met | RoHS |
Conductor Resistance | 92 Ω/km |
Sheath Material | PVC |
Conductor Strand Type | Stranded |
Core Strands | 48/0.56 mm |
Conductor Material | Bare Copper |
Voltage Rating | 500 V |
Size of Strands | 0.07 mm |
Shielded/Unshielded | Shielded |
Number of Strands | 48 |
Capacitance Core To Core | 125nF/km |
Capacitance Core To Screen | 189nF/km |
Screen Type | Bare Copper Braid |