- RS Stock No.:
- 749-2550
- Manufacturer:
- RS PRO
- RS Stock No.:
- 749-2550
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Medium Lapped Screen Braid PVC Cable
Single medium lapped screen cable for general audio connector use.
18 / 0.1 mm plain copper stranded conductors
PE insulated, plain copper lap screened and grey PVC sheath overall
Cores: red
Capacitance: Core to screen 145 pF/m
Twisted cores
Diameters: round 1.9mm
PE insulated, plain copper lap screened and grey PVC sheath overall
Cores: red
Capacitance: Core to screen 145 pF/m
Twisted cores
Diameters: round 1.9mm
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.14 mm² |
Insulation Material | PE |
Outer Diameter | 1.9mm |
Length | 25m |
Cable Shape | Single Core |
Size of Strands | 0.1 mm |
Voltage Rating | 30 V |
Core Strands | 18/0.1 mm |
Number of Strands | 18 |