- RS Stock No.:
- 714-0316
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 714-0316
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Twin Figure-of-Eight 13/0.2mm 2A Cable
Suitable for use as loudspeaker extension leads or similar applications. Both the grey and clear PVC sheath types have tinned copper conductors and a black identification tracer. Rating 60 V r.m.s., 2A.
Features & BenefitsCompact designSemi conductive screened layerMeets industry standardsFlame retardantFlexibleRoHS compliant
Note
RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.
Specifications
Attribute | Value |
---|---|
Audio Cable Type | Speaker Cable |
Number of Cores | 2 |
Cross Sectional Area | 0.4 mm² |
Insulation Material | PVC |
Outer Diameter | 2mm |
Length | 100m |
Maximum Operating Temperature | +80°C |
Sheath Colour | Grey |
Sheath Material | PVC |
Number of Strands | 13 |
Size of Strands | 0.2 mm |
Cable Shape | Multicore |
Current Rating | 2 A |
Core Strands | 13/0.83 mm |
Voltage Rating | 60 V |
Conductor Resistance | 46.4 Ω/km |
Conductor Material | Tinned Copper |