- RS Stock No.:
- 921-6740
- Mfr. Part No.:
- LM48100QMHE/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-6740
- Mfr. Part No.:
- LM48100QMHE/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 1 Channel Mono |
Application | Automotive |
Maximum Power | 1.3 W @ 8 Ω |
Amplifier Class | Class A-B |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 → 5.5 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | TSSOP |
Pin Count | 14 |
Input Signal Type | Single Ended |
Output Signal Type | Differential |
Maximum Operating Temperature | +105 °C |
Automotive Standard | AEC-Q100 |
Dimensions | 5 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |