- RS Stock No.:
- 795-9202
- Mfr. Part No.:
- TDA7293HS
- Manufacturer:
- STMicroelectronics
Available for back order.
Added
Price Each
MYR52.66
Units | Per Unit |
1 - 9 | MYR52.66 |
10 - 49 | MYR48.05 |
50 - 149 | MYR47.44 |
150 - 499 | MYR46.93 |
500 + | MYR45.30 |
- RS Stock No.:
- 795-9202
- Mfr. Part No.:
- TDA7293HS
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Wide range of output power options
Audio Amplifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | Single Ended |
Maximum Power | 100W |
Application | Speaker, Television |
Amplifier Class | Class D, Class G |
Mounting Type | Through Hole |
Power Supply Type | Dual |
Package Type | MULTIWATT H |
Pin Count | 15 |
Input Signal Type | Single |
Output Signal Type | Single Ended |
Minimum Operating Temperature | 0 °C |
Dimensions | 20.2 x 17.75 x 5mm |
Maximum Operating Temperature | +70 °C |