- RS Stock No.:
- 713-9717
- Mfr. Part No.:
- NJU7085V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 713-9717
- Mfr. Part No.:
- NJU7085V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers / Headphone Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio Power Amplifier |
Output Type | 2 Channel Stereo |
Application | Speaker |
Mounting Type | Surface Mount |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 3 V |
Power Supply Type | Single |
Package Type | SSOP |
Pin Count | 32 |
Input Signal Type | Single Ended |
Output Signal Type | Differential |
Maximum Operating Temperature | +85 °C |
Dimensions | 11 x 5.6 x 1.15mm |
Minimum Operating Temperature | -40 °C |