- RS Stock No.:
- 713-9041
- Mfr. Part No.:
- NJM2174V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 713-9041
- Mfr. Part No.:
- NJM2174V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
Audio Line Amplifiers / Microphone Amplifiers, NJR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Audio Amplifiers, New Japan Radio (NJR)
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Application | Speaker |
Mounting Type | Surface Mount |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Package Type | SSOP |
Pin Count | 14 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4.4 x 1.15mm |