- RS Stock No.:
- 660-6314
- Mfr. Part No.:
- TPA711DGN
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-6314
- Mfr. Part No.:
- TPA711DGN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 1 Channel Mono / 2 Channel Stereo |
Maximum Power | 0.08 W, 0.7W |
Application | Headphone, Speaker |
Amplifier Class | Class A-B |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Package Type | MSOP |
Pin Count | 8 |
Input Signal Type | Single Ended |
Output Signal Type | Differential, Single Ended |
Typical Gain Bandwidth Product | 1.4MHz |
Dimensions | 3 x 3 x 1.02mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |