- RS Stock No.:
- 195-2443
- Mfr. Part No.:
- NCA-ONA10IVUCX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 195-2443
- Mfr. Part No.:
- NCA-ONA10IVUCX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ONA10IV is a digital input, mono Class−D audio amplifier with real time, integrated current and voltage sensing of the loudspeaker its driving. This sense data is transmitted to the host through a separate digital output to enable a smart amplifier system.The ONA10IV can be directly connected to a 2−cell (2S) or 3−cell (3S) battery and offers a fast automatic gain control (AGC) for brownout protection that can react within 10 μs.Up to eight devices can share the digital audio interface through I2C control. A separate bus (MAGC) is used to synchronize gain across multiple ONA10IV instantiations during a brownout protection event.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Maximum Power | 16W |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 1.98 V |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Package Type | WLCSP |
Pin Count | 30 |
Input Signal Type | Single |
Output Signal Type | Differential |
Typical Gain Bandwidth Product | 20kHz |
Dimensions | 2.92 x 2.34 x 0.39mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |