- RS Stock No.:
- 163-2161
- Mfr. Part No.:
- LA74309FA-BH
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 163-2161
- Mfr. Part No.:
- LA74309FA-BH
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Special Audio Amplifiers, ON Semiconductor
Audio Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Mono |
Application | Microphone |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 4 V |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Package Type | MSOP |
Pin Count | 10 |
Minimum Operating Temperature | -20 °C |
Dimensions | 3 x 3 x 0.93mm |
Maximum Operating Temperature | +85 °C |