- RS Stock No.:
- 145-6182
- Mfr. Part No.:
- TAS5152DKD
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6182
- Mfr. Part No.:
- TAS5152DKD
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 1 Channel Mono / 2 Channel Stereo |
Application | Speaker |
Maximum Power | 125 W, 76W |
Amplifier Class | Class A-B |
Mounting Type | Surface Mount |
Power Supply Type | Single |
Package Type | HSSOP |
Pin Count | 36 |
Input Signal Type | Single Ended |
Output Signal Type | Differential, Single Ended |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 15.9 x 11 x 3.15mm |