Niroflex Red, Blue Reusable Apron, 200 cm

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-6758
Mfr. Part No.:
AS1055900001
Manufacturer:
Niroflex
Find similar products by selecting one or more attributes.
Select all

Brand

Niroflex

Product Type

Apron

Reusable/Disposable

Reusable

Colour

Red, Blue

Waist Size

90 x 55 cm

Series

Bolero

Length

200cm

Standards/Approvals

DIN EN ISO 13998:2003

Waist Closure

Thermoplastic polyurethane Waist Strap

RoHS Status: Exempt

The Niroflex bolero L chainmail apron provides additional protection for the upper part of the body with good fit and high comfort are insured by weight distribution in the neck and shoulder region. Provide an exceptional ergonomics and this product is easy cleaning without residue.

Chainmail is 4.2 x 0.55 mm

Chest girth is 90 – 110 cm

Weight is 2.80 kg

Length sleeve is 58 cm