Better World
Topdog White Reusable Polyurethane Apron, 1.14 m
- RS Stock No.:
- 235-5773
- Mfr. Part No.:
- A3221
- Manufacturer:
- Topdog
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 235-5773
- Mfr. Part No.:
- A3221
- Manufacturer:
- Topdog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Topdog | |
| Product Type | Apron | |
| Material | Polyurethane | |
| Reusable/Disposable | Reusable | |
| Colour | White | |
| Waist Size | 92 x 114 cm | |
| Length | 1.14m | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | No | |
| Better World Claim | Reduces Waste | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Topdog | ||
Product Type Apron | ||
Material Polyurethane | ||
Reusable/Disposable Reusable | ||
Colour White | ||
Waist Size 92 x 114 cm | ||
Length 1.14m | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals No | ||
Better World Claim Reduces Waste | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Regatta Die Cut Apron is one tough apron designed for butchery application. Die Cut body designed for comfort. Reusable and laundry safe. Cut Resistant and anti-microbial. Packed 14 aprons per box; will never crack. Outstanding resistance to a wide range of acids and cleaning chemicals.
It's colour is White
Excellent resistance against a wide range of chemicals and acids
Will not crack, nor stiffen
Highly reusable for longevity and cost savings
Related links
- Topdog White Reusable Polyurethane Apron, 1.14m
- Topdog Royal Blue Reusable Polyurethane Apron, 1.14m
- Topdog Red Reusable Polyurethane Apron, 1.14m
- Topdog Yellow Reusable Polyurethane Apron, 1.14m
- Topdog Brown Reusable Polyurethane Apron, 1.14m
- Topdog Green Reusable Polyurethane Apron, 1.14m
- Topdog Reusable Apron, 1.14m
- Topdog Blue Reusable Polyurethane Apron, 45in
