RS PRO White Cleanroom ESD-Safe Mat, 458mm x 1143mm x 1.35mm
- RS Stock No.:
- 218-607
- Manufacturer:
- RS PRO
Subtotal (1 pack of 4 units)*
MYR1,058.13
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,058.13 | MYR264.533 |
*price indicative
- RS Stock No.:
- 218-607
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Use Type | Cleanroom | |
| Suitable For | Laboratories & Cleanrooms or Any Other Controlled Environments | |
| Thickness | 1.35mm | |
| Colour | White | |
| Length | 458mm | |
| Width | 1143mm | |
| Complies with EN 61340-5-1 | No | |
| Material | LDPE | |
| Number of Material Layers | 30 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Use Type Cleanroom | ||
Suitable For Laboratories & Cleanrooms or Any Other Controlled Environments | ||
Thickness 1.35mm | ||
Colour White | ||
Length 458mm | ||
Width 1143mm | ||
Complies with EN 61340-5-1 No | ||
Material LDPE | ||
Number of Material Layers 30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti Static Mat, Multi-layer Adhesive
RS PRO Anti Static Mats are designed to maintain cleanliness in controlled environments by reducing particle contamination. These multi-layer adhesive mats are ideal for cleanrooms, laboratories, and other controlled settings, effectively capturing dust and dirt from footwear to ensure a pristine environment.
Features and Benefits
Multi-layer design: 30 easy-peel, numbered layers for extended use
Adhesive surface: Captures debris from shoe soles, reducing contamination
Available in two colours: Offers flexibility in aesthetic or functional requirements
Low-profile: Ensures minimal disruption to foot traffic
Convenient packaging: Supplied with 4 mats per case for easy replenishment
Adhesive surface: Captures debris from shoe soles, reducing contamination
Available in two colours: Offers flexibility in aesthetic or functional requirements
Low-profile: Ensures minimal disruption to foot traffic
Convenient packaging: Supplied with 4 mats per case for easy replenishment
Applications
Ideal for use in cleanrooms, laboratories, and any controlled environment where maintaining low particle levels is critical.
Additional Information
Material: LDPE
Thickness: 1.35 mm
Dimensions: 458 mm x 1143 mm
Thickness: 1.35 mm
Dimensions: 458 mm x 1143 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue Cleanroom ESD-Safe Mat, 458mm x 1143mm x 1.35mm
- RS PRO White Cleanroom ESD-Safe Mat, 910mm x 910mm x 1.65mm
- RS PRO Cleanroom ESD-Safe Mat, 1.14m x 460mm x 1.65mm
- RS PRO Cleanroom ESD-Safe Mat, 1.14m x 660mm x 1.65mm
- RS PRO Blue Cleanroom ESD-Safe Mat, 910mm x 910mm x 1.65mm
- RS PRO Cleanroom ESD-Safe Mat, 1.14m x 910mm x 1.65mm
- Notrax Black ESD Safe ESD-Safe Mat, 90cm x 60cm x 15.89mm
- Notrax Black ESD Safe ESD-Safe Mat, 120cm x 90cm x 13mm

