- RS Stock No.:
- 174-5061
- Mfr. Part No.:
- D301020
- Manufacturer:
- SCS
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Box of 100
MYR1,114.03
Box(es) | Per Box | Per Unit* |
1 - 9 | MYR1,114.03 | MYR11.14 |
10 - 19 | MYR1,082.87 | MYR10.829 |
20 + | MYR1,046.11 | MYR10.461 |
*price indicative |
- RS Stock No.:
- 174-5061
- Mfr. Part No.:
- D301020
- Manufacturer:
- SCS
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Moisture Barrier Bags
This moisture barrier bag has been designed to provide a static safe environment for sensitive electronic devices. The bags are heat sealable and suitable for vacuum packaging.
Aluminized polyester and polyethylene material
Suitable for vacuum packaging
Suitable for vacuum packaging
SCS Moisture Barrier Bag
The SCS moisture barrier bag is made of aluminized polyester and polyethylene to store electrostatic discharge items. As this bag contains nylon, it is best suited for packaging products with sharp corners. It also provides physical protection for the contents inside. It has an ESD protection symbol and sensitive warning symbol printed on it.
Features and Benefits
Anti static
Dissipative
Energy shielding
Moisture barrier
Open top closure
Size is 205mm x 508mm
Dissipative
Energy shielding
Moisture barrier
Open top closure
Size is 205mm x 508mm
Applications
Storing electronic components
Certifications
REACH compliance
Specifications
Attribute | Value |
---|---|
Packaging Type | Moisture Barrier Bag |
Type | Bag |
Colour | Silver |
Length | 508mm |
Thickness | 0.15mm |
Width | 254mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | No |
Closure Type | Open Top |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Surface Resistance | 1 x 10^4 → < 1 x 10^11Ω |
Tensile Strength | 26.2mPa |