3M Tapered Square Polyurethane Self-Adhesive Feet, 20.5 mm diameter 20.6mm width x 20.6 mm length

Subtotal (1 bag of 36 units)*

MYR78.20

Add to Basket
Select or type quantity
In Stock
  • 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR78.20MYR2.172

*price indicative

RS Stock No.:
236-537
Distrelec Article No.:
148-86-685
Mfr. Part No.:
SJ5023G
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Self-Adhesive Feet

Shape

Tapered Square

Thickness

7.6mm

Diameter

20.5mm

Material

Polyurethane

Length

20.6mm

Maximum Operating Temperature

66°C

Minimum Operating Temperature

-34°C

Width

20.6mm

Series

SJ5000

Standards/Approvals

No

COO (Country of Origin):
US

3M Square Tapered Self-Adhesive Feet, Grey, 7.6mm Thickness - Bumpon Series - SJ5023G


Save time and effort with these easy-to-use self-adhesive feet from 3M. Simply remove the bumpers from their protective sheet and use hand pressure to secure them. There's no need for tools and they leave no sticky residue when removed. These feet are a quick solution for reducing noise and vibration while keeping equipment protected. They also act as spacers to improve air circulation in machinery and stop sensitive components from touching each other. These bumpers adhere to most surfaces, thanks to their versatile high-strength adhesive.

• Won't yellow with age or become brittle for improved longevity

• Resistant to most solvents for improved versatility in use

• Made from resilient elastomers that stay flexible for enhanced cushioning and noise-damping properties

• Good skid resistance to help prevent accidental slippage and improve workplace safety

Applications


• Cabinetry and woodworking

• Office products

• General industrial

• Automotive industry

What temperatures can these protective feet handle?


These hard-wearing bumpers from 3M are suitable for use in a wide temperature range of -34 °C to +66 °C.

Do these feet adhere well to wood?


Yes, these feet adhere just as well to wood as they do to metal, plastic or glass.

Adhesive Bumpers


The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Features and Benefits


• Excellent skid resistance

• Non conductive

• Long aging resiliency – will not crack or harden

• Abrasion resistance

• Resistance to marring and staining

Application


• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.

• Stops for cabinet doors, lids and drawers.

• Spacers for picture frames to provide alignment and electronic/automotive applications.

• Protectors to prevent damage during shipping.

3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.

Why choose 3M?


3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.

Self-adhesive Feet


Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining

Temperature range -34°C to +65°C

Long ageing resiliency and will not crack or harden

Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate

To ensure maximum adhesion, surfaces must be clean, dry and well unified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy