3M Tapered Square Polyurethane Self-Adhesive Feet, 12.7 mm diameter 47.7mm width x 12.7 mm length
- RS Stock No.:
- 236-521
- Distrelec Article No.:
- 148-86-586
- Mfr. Part No.:
- SJ5018N
- Manufacturer:
- 3M
Subtotal (1 bag of 80 units)*
MYR169.85
FREE delivery for orders over RM 150.00
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR169.85 | MYR2.123 |
*price indicative
- RS Stock No.:
- 236-521
- Distrelec Article No.:
- 148-86-586
- Mfr. Part No.:
- SJ5018N
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Self-Adhesive Feet | |
| Shape | Tapered Square | |
| Thickness | 5.6mm | |
| Diameter | 12.7mm | |
| Material | Polyurethane | |
| Length | 12.7mm | |
| Self-Adhesive | Yes | |
| Maximum Operating Temperature | 225°C | |
| Minimum Operating Temperature | -34°C | |
| Width | 47.7mm | |
| Series | SJ | |
| Standards/Approvals | ASTM-C501 (Abrasion), ASTM-D1000 (Dielectric Strength), ASTM-D1894 (Friction), ASTM-D2240 (Hardness), ASTM-D2632 (Resilience), ASTM-D412 (Tensile/Elongation), UL-94HB (Flammability Listing) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Self-Adhesive Feet | ||
Shape Tapered Square | ||
Thickness 5.6mm | ||
Diameter 12.7mm | ||
Material Polyurethane | ||
Length 12.7mm | ||
Self-Adhesive Yes | ||
Maximum Operating Temperature 225°C | ||
Minimum Operating Temperature -34°C | ||
Width 47.7mm | ||
Series SJ | ||
Standards/Approvals ASTM-C501 (Abrasion), ASTM-D1000 (Dielectric Strength), ASTM-D1894 (Friction), ASTM-D2240 (Hardness), ASTM-D2632 (Resilience), ASTM-D412 (Tensile/Elongation), UL-94HB (Flammability Listing) | ||
3M Square Tapered Self-Adhesive Feet, Black, 5.6mm Thickness - Bumpon Series - SJ5018N
Use these self-adhesive feet from 3M as stops, spacers or protectors. Their tapered design easily absorbs noise and vibration, while their large surface area gives them extra resistance to high pressure. The protectors won't stain or damage the surface they're stuck to and offer a high-tack join for reliability. Good skid resistance reduces the risk of slipping, so you can rely on them to make work areas safer. Use this perforated product as an anti-slip mat or separate the feet for individual placement.
• Non-conductive for safe use with electrical devices
• Versatile, multi-purpose product that's suitable for home, office and industrial use
• Stands up well to weathering for undercover outdoor use
• Made from durable rubber with good resistance to abrasion, tearing and cleaning solvents
• Wide operating temperature of -34°C to +66°C for use in demanding environments
Applications
• Kitchen appliances
• Automotive components
• Packaging and shipping industries
Which shape of bumper offers the best wear resistance?
Square, tapered-top feet like these from 3M are generally considered to offer the best wear resistance, thanks to their larger, flat surface. For improved noise dampening, try a round-shaped protector.
Adhesive Bumpers
The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.
Features and Benefits
• Excellent skid resistance
• Non conductive
• Long aging resiliency – will not crack or harden
• Abrasion resistance
• Resistance to marring and staining
Application
• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.
3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
Why choose 3M?
3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Related links
- 3M Tapered Square Polyurethane Self-Adhesive Feet, 47.7 mm diameter 47.7mm width x 12.7 mm length
- 3M Tapered Square Polyurethane Self-Adhesive Feet, 12.7 mm diameter 12.7mm width x 12.7 mm length
- 3M Tapered Square Polyurethane Self-Adhesive Feet, 20.6 mm diameter 47.7mm width
- 3M Tapered Square Polyurethane Self-Adhesive Feet, 19.9 mm diameter 12.7mm width x 12.7 mm length
- 3M Tapered Square Polyurethane Self-Adhesive Feet, 19.9 mm diameter 12.7in width x 12.7 mm length
- 3M Tapered Square Polyurethane Self-Adhesive Feet, 20.5 mm diameter 20.6mm width x 20.6 mm length
- 3M Tapered Square Polyurethane Self-Adhesive Feet, 10.4 mm diameter 10.4mm width x 10.4 mm length
- 3M Tapered Square Polyurethane Self-Adhesive Feet 20.62mm width x 20.62 mm length