3M Tapered Square Polyurethane Self-Adhesive Feet, 47.7 mm diameter 47.7mm width x 12.7 mm length

Subtotal (1 bag of 80 units)*

MYR97.50

Add to Basket
Select or type quantity
Limited stock
  • 66 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR97.50MYR1.219

*price indicative

RS Stock No.:
236-515
Distrelec Article No.:
148-86-677
Mfr. Part No.:
SJ5018G
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Self-Adhesive Feet

Shape

Tapered Square

Thickness

5.6mm

Diameter

47.7mm

Material

Polyurethane

Self-Adhesive

Yes

Length

12.7mm

Maximum Operating Temperature

225°C

Minimum Operating Temperature

-34°C

Width

47.7mm

Series

SJ5008

Standards/Approvals

UL-94HB

3M Self-Adhesive Feet, Natural Rubber Adhesive, Flat Point of Contact - SJ5008 Series - SJ5018G


Give your devices a safe leg to stand on with these self-adhesive feet from 3M. They're made of PUR that's skid-resistant so keeps electronics like telephones or computers steady. As the material won't crack or harden, you can also use the feet as stops for doors and drawers. Pressure-sensitive adhesive makes installation the work of moments.

Features & Benefits


• Wide operating temperature range of -34°C to +66°C for use in demanding environments

• Tapered square shape provides a large attachment surface area for a firm grip

• Dimensions of 5.8 (H) x 12.7mm (W) to fit comfortably on small devices

• Supplied in a bag of 80 for convenience

Applications


• Computer networks

• Office spaces

• Home working setups

• Storage and organisation

What materials can I attach these feet to?


They come with adhesive that attaches securely to common materials including metals, plastics and even glass.

Adhesive Bumpers


The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Features and Benefits


Excellent skid resistance

Non conductive

Long aging resiliency – will not crack or harden

Abrasion resistance

Resistance to marring and staining

Application


• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.

• Stops for cabinet doors, lids and drawers.

• Spacers for picture frames to provide alignment and electronic/automotive applications.

• Protectors to prevent damage during shipping.

3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.

Why choose 3M?


3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.

Self-adhesive Feet


Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining

Temperature range -34°C to +65°C

Long ageing resiliency and will not crack or harden

Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate

To ensure maximum adhesion, surfaces must be clean, dry and well unified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy