MCP3919A1T-E/SS,Analogue Front End IC, 3-Channel 24 bit, 4000kHz SPI, 28-Pin SSOP
- RS Stock No.:
- 598-772
- Mfr. Part No.:
- MCP3919A1T-E/SS
- Manufacturer:
- Microchip
N
Subtotal (1 reel of 2100 units)*
MYR18,755.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2100 + | MYR8.931 | MYR18,755.10 |
*price indicative
- RS Stock No.:
- 598-772
- Mfr. Part No.:
- MCP3919A1T-E/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Application | Energy Metering and Power Measurement | |
| Number of ADCs | 3 | |
| Resolution | 24 bit | |
| Sampling Rate | 4000kHz | |
| Interface Type | SPI | |
| Number of Channels per Chip | 3 | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Application Energy Metering and Power Measurement | ||
Number of ADCs 3 | ||
Resolution 24 bit | ||
Sampling Rate 4000kHz | ||
Interface Type SPI | ||
Number of Channels per Chip 3 | ||
Package Type SSOP | ||
Pin Count 28 | ||
The Microchip 3V three channel Analog-Front-End (AFE) containing three simultaneous sampling Delta-Sigma Analog to Digital Converters (ADC), three PGAs, phase delay compensation block, internal voltage reference, digital offset and gain error calibration registers and high-speed 20 MHz SPI compatible serial interface. A 2-wire serial interface mode greatly reduces system cost by requiring only a single bidirectional isolator per phase.
16 Bit CRC Checksum and Interrupt Alert
Register Map Lock
Continuous Read/Write Modes for Minimum Communication
Available in 28 Lead QFN and SSOP Packages
AEC-Q100 Grade 1
Register Map Lock
Continuous Read/Write Modes for Minimum Communication
Available in 28 Lead QFN and SSOP Packages
AEC-Q100 Grade 1
Related links
- MCP3913A1T-E/SS 6-Channel 24 bit 28-Pin SSOP
- MCP3913A1-E/SS 6-Channel 24 bit SPI, 28-Pin SSOP
- MCP3912A1-E/SS 4-Channel 24 bit 28-Pin SSOP
- MCP3911A0-E/SS 2-Channel 24 bit 20-Pin SSOP
- MCP3913A1-E/MV 6-Channel 24 bit 40-Pin UQFN
- MCP3903-E/SS 6-Channel 24 SPI, 28-Pin SSOP
- ATM90E26-YU-R 3-Channel 16 bit 28-Pin SSOP
- MCP3914A1-E/MV 8-Channel 24 bit 40-Pin UQFN
