MCP3913A1T-E/SS,Analogue Front End IC, 6-Channel 24 bit, 4000kHz SPI, 28-Pin SSOP
- RS Stock No.:
- 598-711
- Mfr. Part No.:
- MCP3913A1T-E/SS
- Manufacturer:
- Microchip
N
Subtotal (1 reel of 2100 units)*
MYR45,374.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2100 + | MYR21.607 | MYR45,374.70 |
*price indicative
- RS Stock No.:
- 598-711
- Mfr. Part No.:
- MCP3913A1T-E/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Application | Energy Metering and Power Measurement | |
| Number of ADCs | 6 | |
| Resolution | 24 bit | |
| Sampling Rate | 4000kHz | |
| Interface Type | SPI | |
| Number of Channels per Chip | 6 | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Application Energy Metering and Power Measurement | ||
Number of ADCs 6 | ||
Resolution 24 bit | ||
Sampling Rate 4000kHz | ||
Interface Type SPI | ||
Number of Channels per Chip 6 | ||
Package Type SSOP | ||
Pin Count 28 | ||
The Microchip MCP391x portfolio of Analog Front Ends feature performance and functionality which makes them appropriate for use in designs targeted to meet the following industry standards for smart metering applications IEC62053-11, IEC62053-21, IEC62053-22, ANSI C12.20. In such designs, the MCP391x portfolio can be paired with either MCUs/MPUs which are running a metrology engine, or standard (non-Metrology) MCUs/MPUs.
Programmable Data Rate up to 125 ksps
Oversampling Ratio up to 4096
Ultra Low Power Shutdown Mode with < 10 μA
Differential Voltage Reference Input Pins
Phase Delay Compensation with 1 μs Time Resolution
Separate Data Ready Pin for Easy Synchronization
Oversampling Ratio up to 4096
Ultra Low Power Shutdown Mode with < 10 μA
Differential Voltage Reference Input Pins
Phase Delay Compensation with 1 μs Time Resolution
Separate Data Ready Pin for Easy Synchronization
Related links
- MCP3919A1T-E/SS 3-Channel 24 bit 28-Pin SSOP
- MCP3913A1-E/SS 6-Channel 24 bit SPI, 28-Pin SSOP
- MCP3913A1-E/MV 6-Channel 24 bit 40-Pin UQFN
- MCP3912A1-E/SS 4-Channel 24 bit 28-Pin SSOP
- MCP3903-E/SS 6-Channel 24 SPI, 28-Pin SSOP
- MCP3911A0-E/SS 2-Channel 24 bit 20-Pin SSOP
- Microchip 16-Channel I/O Expander Serial-SPI 28-Pin SSOP, MCP23S17-E/SS
- MCP3914A1-E/MV 8-Channel 24 bit 40-Pin UQFN
