Kramer Electronics 50 W 2 Channel Power Amplifier, 20Hz → 20kHz Range
- RS Stock No.:
- 210-1187
- Mfr. Part No.:
- PA-50Z
- Manufacturer:
- Kramer Electronics
Subtotal (1 unit)*
MYR2,290.39
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,290.39 |
*price indicative
- RS Stock No.:
- 210-1187
- Mfr. Part No.:
- PA-50Z
- Manufacturer:
- Kramer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kramer Electronics | |
| Rated Power Output | 50 W | |
| Amplifier Type | Power Amplifier | |
| Output Channels | 2 | |
| Rack Mountable | No | |
| Built In Paging Chime | Yes | |
| Frequency Response | 20Hz → 20kHz | |
| Weight | 0.8kg | |
| Depth | 10.35cm | |
| Height | 4.36cm | |
| Width | 10.68cm | |
| Select all | ||
|---|---|---|
Brand Kramer Electronics | ||
Rated Power Output 50 W | ||
Amplifier Type Power Amplifier | ||
Output Channels 2 | ||
Rack Mountable No | ||
Built In Paging Chime Yes | ||
Frequency Response 20Hz → 20kHz | ||
Weight 0.8kg | ||
Depth 10.35cm | ||
Height 4.36cm | ||
Width 10.68cm | ||
- COO (Country of Origin):
- IL
The Kramer Electronics Power Amplifiers works with a frequency response ranges from 20Hz to 20kHz. It works with line level output, ideal for small to medium size meeting spaces and classrooms.
120dB dynamic range
37dB BTL maximum voltage gain
–40° to +70°C operating temperature
37dB BTL maximum voltage gain
–40° to +70°C operating temperature
