CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ELXS251VSN102MR40S
- RS Stock No.:
- 914-3702
- Mfr. Part No.:
- ELXS251VSN102MR40S
- Manufacturer:
- CHEMI-CON
Bulk discount available
Subtotal (1 unit)**
MYR35.94
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 49 | MYR35.94 |
50 - 99 | MYR35.21 |
100 + | MYR34.15 |
**price indicative
- RS Stock No.:
- 914-3702
- Mfr. Part No.:
- ELXS251VSN102MR40S
- Manufacturer:
- CHEMI-CON
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CHEMI-CON | |
Capacitance | 1000µF | |
Voltage | 250V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 30 (Dia.) x 40mm | |
Length | 40mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 5000h | |
Series | LXS | |
Leakage Current | <=3√CV μA @ 5 min | |
Ripple Current | 2.66Arms | |
Tolerance | ±20% | |
Dissipation Factor | 0.15% | |
Select all | ||
---|---|---|
Brand CHEMI-CON | ||
Capacitance 1000µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Series LXS | ||
Leakage Current <=3√CV μA @ 5 min | ||
Ripple Current 2.66Arms | ||
Tolerance ±20% | ||
Dissipation Factor 0.15% | ||
Related links
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ELXS251VSN102MR40S
- Nichicon 820μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E821MELB35
- Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL205753102E3
- Nichicon 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E102MELB40
- KEMET 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - PEH536SBG3470M3
- Nichicon 180μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGJ2E181MELZ20
- CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN122MR45S
- KEMET 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - PEH536SDF3820M3