Recently searched

    CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ELXS251VSN102MR40S

    This image is representative of the product range

    Subtotal (1 box of 200 units)**

    MYR4,684.40

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24/12/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Box**
    200 +MYR23.422MYR4,684.40

    **price indicative

    RS Stock No.:
    170-0676
    Mfr. Part No.:
    ELXS251VSN102MR40S
    Manufacturer:
    CHEMI-CON
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CHEMI-CON

    Capacitance

    1000µF

    Voltage

    250V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    30 (Dia.) x 40mm

    Length

    40mm

    Minimum Operating Temperature

    -25°C

    Diameter

    30mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    10mm

    Lifetime

    5000h

    Series

    LXS

    Leakage Current

    <=3√CV μA @ 5 min

    Tolerance

    ±20%

    Ripple Current

    2.66Arms

    Dissipation Factor

    0.15%

    Related links