CHEMI-CON 15μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EKXJ451ELL150MJ25S
- RS Stock No.:
- 756-7664
- Mfr. Part No.:
- EKXJ451ELL150MJ25S
- Manufacturer:
- CHEMI-CON
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR25.08
75 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 45 | MYR5.016 | MYR25.08 |
50 + | MYR4.866 | MYR24.33 |
**price indicative
- RS Stock No.:
- 756-7664
- Mfr. Part No.:
- EKXJ451ELL150MJ25S
- Manufacturer:
- CHEMI-CON
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CHEMI-CON | |
Capacitance | 15µF | |
Voltage | 450V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 12000h | |
Tolerance | ±20% | |
Series | KXJ | |
Ripple Current | 185mArms | |
Leakage Current | 370 μA | |
Select all | ||
---|---|---|
Brand CHEMI-CON | ||
Capacitance 15µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 12000h | ||
Tolerance ±20% | ||
Series KXJ | ||
Ripple Current 185mArms | ||
Leakage Current 370 μA | ||
Related links
- CHEMI-CON 15μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EKXJ451ELL150MJ25S
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG4R7
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EEUEE2W330S
- RS PRO 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W220MHD
- Nichicon 68μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UCS2W680MHD
- Panasonic 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EEUEE2W220S
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EEUED2W330S