Recently searched

    CHEMI-CON 15μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EKXJ451ELL150MJ25S

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 box of 1000 units)**

    MYR1,842.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24/12/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Box**
    1000 - 1000MYR1.842MYR1,842.00
    2000 - 3000MYR1.814MYR1,814.00
    4000 +MYR1.779MYR1,779.00

    **price indicative

    RS Stock No.:
    170-0373
    Mfr. Part No.:
    EKXJ451ELL150MJ25S
    Manufacturer:
    CHEMI-CON
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CHEMI-CON

    Capacitance

    15µF

    Voltage

    450V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    10 (Dia.) x 25mm

    Height

    25mm

    Minimum Operating Temperature

    -25°C

    Diameter

    10mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    5mm

    Lifetime

    12000h

    Series

    KXJ

    Leakage Current

    370 μA

    Tolerance

    ±20%

    Ripple Current

    185mArms

    Related links