- RS Stock No.:
- 725-9007
- Mfr. Part No.:
- 450BXF15M10X20
- Manufacturer:
- Rubycon
- RS Stock No.:
- 725-9007
- Mfr. Part No.:
- 450BXF15M10X20
- Manufacturer:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
BXF Series
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Ripple Current | 400mA |
Leakage Current | 0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min |
Tolerance | ±20% |
Series | BXF |