Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E102MHD

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR16.56

Add to Basket
Select or type quantity
In Stock
  • 335 unit(s) ready to ship from another location
  • Plus 2,245 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 20MYR3.312MYR16.56
25 - 45MYR3.09MYR15.45
50 +MYR2.862MYR14.31

*price indicative

Packaging Options:
RS Stock No.:
715-2678
Mfr. Part No.:
UPW1E102MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Series

PW

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

1.66A

PW Series Radial 6.3 to 35V


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links