- RS Stock No.:
- 179-3154
- Mfr. Part No.:
- EEUFP1E102B
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 03/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 500)
MYR3.988
Units | Per Unit | Per Box* |
500 - 500 | MYR3.988 | MYR1,994.00 |
1000 - 1500 | MYR3.90 | MYR1,950.00 |
2000 + | MYR3.828 | MYR1,914.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-3154
- Mfr. Part No.:
- EEUFP1E102B
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Features
High ripple current (2 to 2.5 times as high as FC series)
Large capacitance (Up to 60 % larger than FC series)
Endurance : 105 °C 4000 h to 5000 h
High ripple current (2 to 2.5 times as high as FC series)
Large capacitance (Up to 60 % larger than FC series)
Endurance : 105 °C 4000 h to 5000 h
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 4000h |
Tolerance | ±20% |
Series | FP |
Automotive Standard | AEC-Q200 |
Ripple Current | 3000mArms |
Leakage Current | 250 (Maximum) μA |
Equivalent Series Resistance | 50mΩ |
Polarised | Polar |
Dissipation Factor | 0.14% |