- RS Stock No.:
- 711-1148
- Manufacturer:
- RS PRO
325 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1425 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 25)
MYR2.067
Units | Per Unit | Per Pack* |
25 - 100 | MYR2.067 | MYR51.675 |
125 - 600 | MYR2.024 | MYR50.60 |
625 + | MYR1.666 | MYR41.65 |
*price indicative |
- RS Stock No.:
- 711-1148
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 1000 μF Electrolytic Capacitor 25 V DC, Through Hole
Use this electrolytic capacitor from RS PRO to prevent voltage ripple in switching power supplies and filtering devices. When used in connection with coupling and decoupling applications, it suppresses undesirable noise generated within the circuit to help protect the power source.
The capacitor generates electrostatic fields to store electrical energy. Its safety vent construction ensures that gas is released, which stops the capacitor from exploding in case of over-voltage. It's a through-hole type component, meaning you can use the holes in your printed circuit board (PCB) to mount it.
This aluminium capacitor is a radial-type component, which means that both leads come out of the same side. It's a general-purpose component that's suitable for a wide range of applications, including communication equipment and storing power in flash lamps.
The capacitor generates electrostatic fields to store electrical energy. Its safety vent construction ensures that gas is released, which stops the capacitor from exploding in case of over-voltage. It's a through-hole type component, meaning you can use the holes in your printed circuit board (PCB) to mount it.
This aluminium capacitor is a radial-type component, which means that both leads come out of the same side. It's a general-purpose component that's suitable for a wide range of applications, including communication equipment and storing power in flash lamps.
Features and Benefits
- Capacitance of 1000 μF
- Diameter of 10 mm
- Height of 15 mm
- Length of 15 mm
- Dissipation factor of 14%
- Lead pitch of 5 mm
- Coefficient variance (CV) of less than or equal to 0.01 or 3 μA at 1 min leakage current
- Lifetime of 2000 h
- Operating temperature range of -40°C to +105°C
- Through-hole mounting type
- Ripple current of 740 mA
- Electrolytic technology
- Tolerance of ±20%
- Voltage of 25 V DC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 15mm |
Height | 15mm |
Length | 15mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Series | RS |
Polarised | Polar |
Ripple Current | 740mA |
Dissipation Factor | 14% |