Nichicon 220 μF Capacitor 450V dc, Snap-in - LGU2W221MELC
- RS Stock No.:
- 167-1069
- Mfr. Part No.:
- LGU2W221MELC
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
MYR4,416.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 200 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 - 200 | MYR22.084 | MYR4,416.80 |
| 400 - 600 | MYR21.598 | MYR4,319.60 |
| 800 + | MYR21.20 | MYR4,240.00 |
*price indicative
- RS Stock No.:
- 167-1069
- Mfr. Part No.:
- LGU2W221MELC
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 1.1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2011/65/EU, EU 2015/863, RoHS | |
| Lead Pitch | 10mm | |
| Lifetime | 3000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 940μA | |
| Series | GU | |
| Automotive Standard | No | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 1.1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2011/65/EU, EU 2015/863, RoHS | ||
Lead Pitch 10mm | ||
Lifetime 3000 h | ||
Tolerance ±20 % | ||
Leakage Current 940μA | ||
Series GU | ||
Automotive Standard No | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- MY
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 220 μF Capacitor 450 V dc, Snap-in
- Nichicon 220 μF Capacitor 450 V dc, Snap-in - LGL2W221MELB25
- Nichicon 220 μF Capacitor 450 V dc, Snap-in - LGW2W221MELB35
- Nichicon 220 μF Capacitor 450 V dc, Snap-in - LLS2W221MELB
- Nichicon 220 μF Capacitor 450 V dc, Snap-in - LGU2W221MELB
- Nichicon 220 μF Capacitor 450 V dc, Snap-in - LGX2W221MELB35
- Nichicon 220 μF Capacitor 450 V dc, Snap-in - LGL2W221MELA35
- Wurth Elektronik 220 μF Capacitor 450 V dc, Snap-in
