Siemens QPA2062 Air Quality Sensor for CO2, Humidity, Temperature, +50°C Max, 100%RH Max
- RS Stock No.:
- 287-8744
- Mfr. Part No.:
- QPA2062 / BPZ:QPA2062
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR4,494.91
Temporarily out of stock - back order for despatch 03/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR4,494.91 |
**price indicative
- RS Stock No.:
- 287-8744
- Mfr. Part No.:
- QPA2062 / BPZ:QPA2062
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Maximum Temperature | +50°C | |
Best Temperature Measurement Accuracy | ±1 °C | |
Equipment Type | Air Quality & Temperature Sensor | |
Maximum Humidity Measurement | 100%RH | |
Best Humidity Measurement Accuracy | ±5 % | |
Measurement Parameters | CO2, Humidity, Temperature | |
Model Number p | QPA2062 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Maximum Temperature +50°C | ||
Best Temperature Measurement Accuracy ±1 °C | ||
Equipment Type Air Quality & Temperature Sensor | ||
Maximum Humidity Measurement 100%RH | ||
Best Humidity Measurement Accuracy ±5 % | ||
Measurement Parameters CO2, Humidity, Temperature | ||
Model Number p QPA2062 | ||
Related links
- Siemens QPA2062D Air Quality Sensor for CO2 Temperature 100%RH Max
- RS PRO RS-326 Air Quality Meter for CO2 Temperature 100%RH Max USB-Powered
- Extech VPC260 Data Logging Air Quality Meter for Air Quality Temperature 100%RH Max, Lithium-ion
- Siemens QSM2162 Air Quality Sensor for Humidity PM 10 +50°C Max, 100%RH Max
- Testo Air Quality Monitor for CO2 Temperature 95%RH Max
- Extech CO100 Air Quality Monitor for CO2 Temperature 90%RH Max, AC Adapter-Powered
- RS PRO DT-802 Air Quality Monitor for CO2 Temperature 90%RH Max, Mains-Powered
- Digitron AM60 Data Logging Air Quality Monitor for CO2 Temperature 95%RH Max, Battery-Powered