Recently searched

    Fluke 972B Data Logging Air Quality Meter for Humidity, Temperature, +100°C Max, 99.9%RH Max, Battery-Powered

    Subtotal (1 unit)**

    MYR3,162.00

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 15/08/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR3,162.00

    **price indicative

    RS Stock No.:
    280-7628
    Mfr. Part No.:
    FLUKE-972B
    Manufacturer:
    Fluke
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Fluke

    Maximum Temperature

    +100°C

    Best Temperature Measurement Accuracy

    External Sensor - 0.5 °C, Internal Sensor - 0.4 °C

    Power Source

    Battery

    Equipment Type

    Air Quality Meter

    Temperature Measurement Resolution

    0.1°C

    Maximum Humidity Measurement

    99.9%RH

    Best Humidity Measurement Accuracy

    5 %RH

    Measurement Parameters

    Humidity, Temperature

    Model Number p

    972B

    Data Logging

    Yes

    Related links