- RS Stock No.:
- 209-7631
- Mfr. Part No.:
- 23620
- Manufacturer:
- Orium
41 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,122.62
Units | Per Unit |
1 + | MYR2,122.62 |
- RS Stock No.:
- 209-7631
- Mfr. Part No.:
- 23620
- Manufacturer:
- Orium
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Orium CO2 monitor for Indoor Air Quality. Continuous measurements and display for CO2, temperature and humidity.
Enables continuous monitoring: For measures and value display
Ideal for professional environment
Compact and discrete shape
Audible Alert
Wall Mounting
Ideal for professional environment
Compact and discrete shape
Audible Alert
Wall Mounting
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +100°C |
Best Temperature Measurement Accuracy | ± 0.6 °C |
Equipment Type | Air Quality Monitor |
Temperature Measurement Resolution | 0.1°C |
Maximum Humidity Measurement | 99.9%RH |
Best Humidity Measurement Accuracy | ± 3 %RH |
Measurement Parameters | CO2, Humidity, Temperature |
Model Number p | Quaelis 12 |
Data Logging | No |
Display Type | LED |