- RS Stock No.:
- 176-5625
- Mfr. Part No.:
- 0554 0990
- Manufacturer:
- Testo
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,223.42
Units | Per Unit |
1 + | MYR1,223.42 |
- RS Stock No.:
- 176-5625
- Mfr. Part No.:
- 0554 0990
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Testo Probe Extension Handle
Use the telescope extension to easily extend the telescope for air velocity probes with universal handle – attain a total probe length of up to 2 m.
Features and Benefits
• Telescope extension from 0.4 to 0.9 m long
• The telescope extension is easy to connect to the extendable telescope for flow probes
• Sturdy and non-rotatable
• The telescope extension is easy to connect to the extendable telescope for flow probes
• Sturdy and non-rotatable
Specifications
Attribute | Value |
---|---|
Equipment Type | Handle |
For Use With | testo 440 |
Maximum Operating Temperature | +50°C |
Weight | 80g |
Dimensions | 475 x 16 x 16 (Rod)mm |
Width | 16mm |
Length | 475mm |
Minimum Operating Temperature | -5°C |
Height | 16mm |