EMERSON – AVENTICS Air Hose Red Polyurethane, Polyester 12 mm 25 m TU1-S-PUR Series, TU1

Subtotal (1 box of 25 units)*

MYR900.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR900.32MYR36.013

*price indicative

RS Stock No.:
303-704
Mfr. Part No.:
1820712024
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Air Hose

Colour

Red

Material

Polyurethane, Polyester

Length

25m

Maximum Operating Pressure

10 bar

Application

Tube

Series

TU1-S-PUR

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Inside Diameter

10.5mm

Outside Diameter

12mm

Standards/Approvals

No

Model Number

TU1

RoHS Status: Exempt

The Aventics Pur Tubing offers a broad range of plastic materials to fit with your tubing application and easily identify your pneumatic circuit. They are suitable for dynamic laying and offers a wide range of working environments including versions for the food industry.

Bending radius is 55mm

External Diameter is 12mm

Colour is Red

Related links