Taoglas Wall Fixing Kit WMB.9XX.W
- RS Stock No.:
- 690-848
- Mfr. Part No.:
- WMB.9XX.W
- Manufacturer:
- Taoglas
N
Bulk discount available
Subtotal (1 bag of 10 units)*
MYR334.51
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 40 | MYR33.451 | MYR334.51 |
| 50 + | MYR32.779 | MYR327.79 |
*price indicative
- RS Stock No.:
- 690-848
- Mfr. Part No.:
- WMB.9XX.W
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Type | Mounting Bracket | |
| Kit Includes | Mast Clips, Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Type Mounting Bracket | ||
Kit Includes Mast Clips, Mounting Bracket | ||
The Taoglas Wall Mount Bracket is designed for secure installation of the Guardian Series where wall mounting is preferred. Compatible with all Taoglas Guardian Series products, it allows for flat surface mounting and is available in white to match standard Guardian antenna finishes.
ISO 9001:2015 certified
REACH compliant
RoHS compliant
REACH compliant
RoHS compliant
Related links
- Taoglas Wall Fixing Kit WMB.9XX.W
- Taoglas Wall Fixing Kit WMB.9XX.A
- Siemens Wall Fixing Kit 6GT2890-0CD00
- Siemens Wall Fixing Kit 6GT2890-0CC00
- Taoglas TV Aerial Fixing Kit MB.99X.A
- Taoglas TV Aerial Fixing Kit DMB.GRD.A
- Taoglas TV Aerial Fixing Kit MB.99X.W
- Taoglas Aerial Mounting & Installation Wall Bracket MB.A.MX1
