Ohmite 500 Ω 10 % 175 W Adjustable Wirewound Resistor ±260 ppm/°C 215.9 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-5752
Mfr. Part No.:
D175K500E
Manufacturer:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Product Type

Adjustable Wirewound Resistor

Resistance

500Ω

Tolerance ±

10%

Power Rating

175W

Temperature Coefficient

±260 ppm/°C

Packaging

Bulk

Termination Style

Solder Coated Radial Lug / Bolt Connection

Automotive Standard

No

Technology

Wirewound

Series

210

Maximum Operating Temperature

350°C

Diameter

28.6mm

Standards/Approvals

RoHS

Length

215.9mm

Ohmite 210 Series Wirewound Adjustable Power Resistors


Ohmite 210 series adjustable power resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. The 210 series resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction.

Terminals suitable for soldering or bolt connection.

Adjustable lug supplied

High wattage applications

All-welded construction

Rugged lead free vitreous enamel coating.

Flame resistant coating

RoHS compliant

Note

Mounting brackets not included.