Recently searched

    Analog Devices Low Pass Filter Active Filter, 4th Order

    RS Stock No.:
    761-9080
    Mfr. Part No.:
    LTC1563-2CGN#PBF
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all Active Filters
    5 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each

    Was MYR38.27

    You pay

    MYR25.14

    unitsPer Unit
    1 +MYR25.14
    Packaging Options:
    RS Stock No.:
    761-9080
    Mfr. Part No.:
    LTC1563-2CGN#PBF
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Filter ICs, Linear Technology


    Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

    Supports Cutoff Frequencies up to 360 kHz
    Operating from voltages up to 15V
    Architectures: Proprietary, Switched Capacitor and Continuous Time
    Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
    Available in a variety of Surface Mount (SMT) or through-hole packages


    Specifications

    AttributeValue
    Filter TypeLow Pass Filter
    Maximum Order4th
    Cut-off Frequency256kHz
    Power Supply TypeSingle
    Typical Single Supply Voltage2.7 to 11 V
    Mounting TypeSurface Mount
    Package TypeSSOP
    Pin Count16
    Dimensions4.978 x 3.988 x 1.5mm
    Height1.5mm
    Minimum Operating Temperature0 °C
    Length4.98mm
    Operating Temperature Range0 to +70 °C
    Maximum Operating Temperature+70 °C
    Width3.988mm
    5 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each

    Was MYR38.27

    You pay

    MYR25.14

    unitsPer Unit
    1 +MYR25.14
    Packaging Options: