Better World
Schneider Electric AC Motor, 1.05 W, 480 V dc
- RS Stock No.:
- 248-3953
- Mfr. Part No.:
- BMH0701P01F2A
- Manufacturer:
- Schneider Electric
Price Each**
MYR8,754.09
Temporarily out of stock - back order for despatch 10/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR8,754.09 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-3953
- Mfr. Part No.:
- BMH0701P01F2A
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric AC Motor 480 V dc
- Schneider Electric AC Motor 480 V dc
- Schneider Electric AC Motor 480 V dc
- Schneider Electric AC Motor 480 V dc
- Schneider Electric BMP Synchronous AC Motor 3 Phase 480 V
- Schneider Electric Lexium 32 Advanced Motor Starter 480 V, 3 Phase
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Siemens 1FK2104 Synchronous Servo Motor 480 V, Flange Mount Mounting