Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
AC Motors
Crouzet Anti Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V
RS Stock No.:
181-2517
Mfr. Part No.:
82334747
Manufacturer:
Crouzet
This image is representative of the product range
View all AC Motors
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Add to Basket
Units
Add to basket
Real time qty checker
Add to a parts list
Price Each
MYR791.04
Units
Per Unit
1 +
MYR791.04
RS Stock No.:
181-2517
Mfr. Part No.:
82334747
Manufacturer:
Crouzet
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Single Direction Synchronous geared motors Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Single-directional synchronous geared motors 0.42 W - 0.5 Nm
Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.
Attribute
Value
Power Rating
3 W
AC Motor Type
Synchronous Geared
Supply Voltage
230 V ac
Output Speed
1/20 rpm
Shaft Diameter
4mm
Shaft Length
10mm
Width
55.5mm
Rotation
Anti Clockwise
Length
41.65mm
Maximum Output Torque
0.5 Nm
Depth
65.9mm
Dimensions
41.65 x 55.5 x 65.9 mm