Recom, AC-DC Converter, Open Frame 2 x 3 in RACM60-24SK/OF
- RS Stock No.:
- 249-8860
- Mfr. Part No.:
- RACM60-24SK/OF
- Manufacturer:
- Recom
Bulk discount available
Price 1 Box of 1**
MYR146.73
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Box(es) | Per Box |
---|---|
1 - 4 | MYR146.73 |
5 - 9 | MYR140.81 |
10 - 24 | MYR135.17 |
25 + | MYR129.79 |
**price indicative
Related links
- Recom 12 → 48 V dc, Open Frame 2"x4" RACM90-48SK/OF
- Recom 12 → 48 V dc, Open Frame 2"x4" RACM130E-24SK/OF
- Recom 12 → 48 V dc, Open Frame 2"x4" RACM90-24SK/OF
- Recom 38.4 → 56 V dc, Open Frame 7.7 x 4 in RACM600-48SL/OF
- Recom Open Frame 1.5 x 3 in RACM30-24SK/277/OF
- Recom 12 → 48 V dc, Open Frame 2"x4" RACM130E-15SK/OF
- Recom 12 → 48 V dc, Open Frame 2"x4" RACM130E-48SK/OF
- Recom 12 → 48 V dc, Open Frame 2"x4" RACM130E-12SK/OF