Recom, AC-DC Converter 25A, 48 → 56 Vdc 20-Pin RACM1200-48SAV/ENC/PMB
- RS Stock No.:
- 249-8842
- Mfr. Part No.:
- RACM1200-48SAV/ENC/PMB
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 box of 1 unit)**
MYR2,278.23
Temporarily out of stock - back order for despatch 17/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Box(es) | Per Box |
---|---|
1 - 4 | MYR2,278.23 |
5 - 9 | MYR2,187.05 |
10 - 24 | MYR2,099.61 |
25 + | MYR2,015.62 |
**price indicative
- RS Stock No.:
- 249-8842
- Mfr. Part No.:
- RACM1200-48SAV/ENC/PMB
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Maximum Input Voltage | 264V | |
Maximum Output Voltage | 56V | |
Pin Count | 20 | |
Dimensions | 228.0 x 96.2 x 40.0mm | |
Maximum Output Current | 25A | |
Input Voltage Range | 80 → 264 Vac | |
Current Limit | 1mA | |
Minimum Input Voltage | 80 Vac | |
Maximum Operating Temperature | +80 °C | |
Length | 228mm | |
Width | 96.2mm | |
Height | 40mm | |
Minimum Operating Temperature | -40 °C | |
Operating Temperature Range | -40 → +80 °C | |
Minimum Output Voltage | 48 Vdc | |
Output Voltage Range | 48 → 56 Vdc | |
Select all | ||
---|---|---|
Brand Recom | ||
Maximum Input Voltage 264V | ||
Maximum Output Voltage 56V | ||
Pin Count 20 | ||
Dimensions 228.0 x 96.2 x 40.0mm | ||
Maximum Output Current 25A | ||
Input Voltage Range 80 → 264 Vac | ||
Current Limit 1mA | ||
Minimum Input Voltage 80 Vac | ||
Maximum Operating Temperature +80 °C | ||
Length 228mm | ||
Width 96.2mm | ||
Height 40mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +80 °C | ||
Minimum Output Voltage 48 Vdc | ||
Output Voltage Range 48 → 56 Vdc | ||
Related links
- Recom, AC-DC Converter RACM1200-48SAV/ENC/PMB
- Recom 24 → 28 Vdc 20-Pin RACM1200-24SAV/ENC/PMB
- Recom 30 → 36 Vdc 20-Pin RACM1200-36SAV/ENC
- Recom Switching Power Supply 48V dc 1.2kW 85 → 264V ac Input Voltage
- Recom, AC-DC Converter RACM1200-24SAV/ENC/PMB
- Recom, AC-DC Converter RACM1200-36SAV/ENC
- Recom 24 → 56 V dc, Enclosed 5"x3" RACM550-48SG/ENC
- Recom 24 → 56 V dc, Enclosed 5"x3" RACM550-36SG/ENC