Recom, AC-DC Converter 40A, 30 → 36 Vdc 20-Pin RACM1200-36SAV/ENC | RS
Recently searched

    Recom, AC-DC Converter 40A, 30 → 36 Vdc 20-Pin RACM1200-36SAV/ENC

    Bulk discount available

    Subtotal (1 box of 1 unit)**

    MYR2,109.47

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    1 - 4MYR2,109.47
    5 - 9MYR2,025.08
    10 - 24MYR1,944.07
    25 +MYR1,866.29

    **price indicative

    RS Stock No.:
    249-8840
    Mfr. Part No.:
    RACM1200-36SAV/ENC
    Manufacturer:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Maximum Input Voltage

    264V

    Maximum Output Voltage

    36V

    Pin Count

    20

    Dimensions

    228.0 x 96.2 x 40.0mm

    Maximum Output Current

    40A

    Input Voltage Range

    80 → 264 Vac

    Current Limit

    1mA

    Minimum Input Voltage

    80 Vac

    Maximum Operating Temperature

    +80 °C

    Length

    228mm

    Width

    96.2mm

    Height

    40mm

    Minimum Operating Temperature

    -40 °C

    Minimum Output Voltage

    30 Vdc

    Operating Temperature Range

    -40 → +80 °C

    Output Voltage Range

    30 → 36 Vdc

    Related links