DiodesZetex, AC-DC Converter, 3.3 → 24 V dc 6-Pin, SOT-26 APR349W6-7
- RS Stock No.:
- 246-6661
- Mfr. Part No.:
- APR349W6-7
- Manufacturer:
- DiodesZetex
Price Each (On a Reel of 3000)**
MYR0.865
6000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 + | MYR0.865 | MYR2,595.00 |
**price indicative
Related links
- DiodesZetex 3.3 → 24 V dc 6-Pin, SOT-26 APR349W6-7
- DiodesZetex 3.3 → 20 V dc 6-Pin, SOT-26 APR348W6-7
- DiodesZetex 2 → 4.75 V dc 6-Pin, SOT-26 APR340W6-7
- Recom 3.3 → 24 V dc 6-Pin, Standard RAC04-3.3SK/277
- DiodesZetex AP7332-3333W6-7 Voltage Regulator 300mA SOT-26
- DiodesZetex ZXGD3006E6TA 6-Pin, SOT-26
- DiodesZetex ZXGD3006E6TA 40V 6-Pin, SOT-26
- DiodesZetex 74LVC2G04W6-7 Inverter, 6-Pin SOT-26