STMicroelectronics, Resonant Controller 16-Pin, SO16N L6599DTR
- RS Stock No.:
- 151-957
- Mfr. Part No.:
- L6599DTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 tape of 5 units)**
MYR61.58
2415 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Tape** |
---|---|---|
5 - 45 | MYR12.316 | MYR61.58 |
50 - 95 | MYR11.70 | MYR58.50 |
100 - 495 | MYR10.832 | MYR54.16 |
500 - 995 | MYR9.978 | MYR49.89 |
1000 + | MYR9.602 | MYR48.01 |
**price indicative
- RS Stock No.:
- 151-957
- Mfr. Part No.:
- L6599DTR
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Maximum Input Voltage | 618 V | |
Mounting Type | Surface Mount | |
Pin Count | 16 | |
Dimensions | 10 x 6.2mm | |
Package Type | SO16N | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 618 V | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Dimensions 10 x 6.2mm | ||
Package Type SO16N | ||
Related links
- STMicroelectronics SO16N L6599DTR
- STMicroelectronics SO16N L6699DTR
- STMicroelectronics SO16N L6599ADTR
- STMicroelectronics SSOP36 ST-ONE
- STMicroelectronics 4.5 → 30 V 16-Pin, SO16N VIPER319HDTR
- STMicroelectronics SO16N VIPER26HD
- STMicroelectronics 4.5 → 30 V 16-Pin, SO16N VIPER319LDTR
- STMicroelectronics SO16N VIPER26LDTR