STMicroelectronics, Resonant Controller 16-Pin, SO16N L6599ADTR
- RS Stock No.:
- 151-955
- Mfr. Part No.:
- L6599ADTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 tape of 5 units)**
MYR59.60
2390 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Tape** |
---|---|---|
5 - 45 | MYR11.92 | MYR59.60 |
50 - 95 | MYR11.328 | MYR56.64 |
100 - 495 | MYR10.488 | MYR52.44 |
500 - 995 | MYR9.66 | MYR48.30 |
1000 + | MYR9.294 | MYR46.47 |
**price indicative
- RS Stock No.:
- 151-955
- Mfr. Part No.:
- L6599ADTR
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Maximum Input Voltage | 618 V | |
Mounting Type | Surface Mount | |
Pin Count | 16 | |
Dimensions | 9.9 x 6mm | |
Package Type | SO16N | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 618 V | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Dimensions 9.9 x 6mm | ||
Package Type SO16N | ||
Related links
- STMicroelectronics SO16N L6599ADTR
- STMicroelectronics SO16N L6699DTR
- STMicroelectronics SO16N L6599DTR
- STMicroelectronics SSOP36 ST-ONE
- STMicroelectronics SO16N VIPER26HD
- STMicroelectronics SO16N VIPER26LDTR
- STMicroelectronics 4.5 → 30 V 16-Pin, SO16N VIPER319LDTR
- STMicroelectronics 4.5 → 30 V 16-Pin, SO16N VIPER319HDTR